uvex Uvex Rubiflex Green Cotton Gloves, Size 9, NBR Coating

Subtotal (1 pair)*

$36.26

(exc. GST)

$41.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$36.26

*price indicative

RS Stock No.:
237-4579
Mfr. Part No.:
NB40SF2
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Gloves

Size

9

Material

Cotton

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Safety Standard

No

Number of Gloves

2

Coating

NBR

Series

Uvex Rubiflex

Standards/Approvals

CE

COO (Country of Origin):
DE

  • RS Stock No. 2659197
  • Mfr. Part No. TG6500-07
1 Pair
$33.19
  • RS Stock No. 2659199
  • Mfr. Part No. TG6500-09
1 Pair
$33.23
  • RS Stock No. 2659198
  • Mfr. Part No. TG6500-08
1 Pair
$33.19
  • RS Stock No. 2659201
  • Mfr. Part No. TG6500-10
1 Pair
$34.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy