uvex Uvex Rubiflex S Blue, Black Cotton Gloves, Size 9, NBR Coating

Subtotal (1 pair)*

$21.48

(exc. GST)

$24.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$21.48

*price indicative

RS Stock No.:
237-4592
Mfr. Part No.:
XG27BF2
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

9

Product Type

Gloves

Material

Cotton

Colour

Blue, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

No

Resistance Features

Chemical Resistant

Series

Uvex Rubiflex S

Coating

NBR

Standards/Approvals

CE, EN ISO 374

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy