Maxisafe Black Nitrile Work Gloves, Size 12, Nitrile Micro-Foam Coating
- RS Stock No.:
- 241-5335
- Mfr. Part No.:
- GCF178-12
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$342.86
(exc. GST)
$394.29
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $342.86 | $28.572 |
*price indicative
- RS Stock No.:
- 241-5335
- Mfr. Part No.:
- GCF178-12
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| Number of Gloves | 12 | |
| Coating | Nitrile Micro-Foam | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size 12 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Black | ||
Number of Gloves 12 | ||
Coating Nitrile Micro-Foam | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LK
The Maxisafe G-FORCE ultra C5 cut resistant, reinforced synthetic gloves with NBR reinforced patch designed to use for heavy duty operations in mining, oil & gas, construction & maintenance, metal & glass handling, security and emergency applications. 18 gauge exclusive lining technology delivering the thinnest and finest cut C nitrile glove on the market. Certified to the Oeko-Tex 100 standard, which means they do not contain any harmful/carcinogenic solvents. Touch screen compatible for use on most screens, tablets and mobile phones
3XL size with cut & needle resistant
Abrasion resistant, micro-foam nitrile coated palm
Over 33% lighter than a standard cut C nitrile glove
Perfect dexterity, flexibility and fit
Reinforcement between thumb and index fingers
360° breathability to keep yo
Related links
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves, Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe G-Force Ultra C5 Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Micro-Foam Coating
- Maxisafe Black Size 9, Nitrile Micro-Foam Coating
