Maxisafe GCI100 White Cotton, Polyester Cotton Glove Liners, Size 9
- RS Stock No.:
- 241-5336
- Mfr. Part No.:
- GCI100-L
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$22.26
(exc. GST)
$25.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $22.26 | $1.855 |
*price indicative
- RS Stock No.:
- 241-5336
- Mfr. Part No.:
- GCI100-L
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Cotton Glove Liners | |
| Size | 9 | |
| Material | Cotton, Polyester | |
| Lining Material | Cotton | |
| Colour | White | |
| Series | GCI100 | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Safety Standard | No | |
| Number of Gloves | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Cotton Glove Liners | ||
Size 9 | ||
Material Cotton, Polyester | ||
Lining Material Cotton | ||
Colour White | ||
Series GCI100 | ||
Resistance Features Extra Grip, Good Dexterity | ||
Safety Standard No | ||
Number of Gloves 12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PK
The Maxisafe interlock poly-cotton gloves with hemmed cuff for general hand protection against fingerprints, dust and fluid. It is designed for applications like light manufacturing and engineering work, plastics and assembly work, can be used as a liner for extra protection.
Poly-cotton interlock liner
Hemmed wrist
Bleached for cleanliness
Sizes small (women's) & large (men's)
Related links
- Maxisafe GCI100 White Cotton Size 9
- Maxisafe GCI100 White Cotton Size 7
- Liscombe White Cotton Glove Liner Cotton Coating
- Maxisafe GKP104 White Cotton Size 9, Uncoated Coating
- RS PRO Grey Polyester Cotton Fibre Glove Liner Uncoated Coating
- RS PRO White Polyester Glove Liner Uncoated Coating
- RS PRO White Polyester Glove Liner Uncoated Coating
- Ansell Ringers R-298 Red Kevlar Stitched Palm Thermoplastic Rubber Glove Thermoplastic
