Maxisafe GKP104 White Cotton, Polyester Work Gloves, Size 9, Uncoated Coating

Subtotal (1 bag of 12 units)*

$21.49

(exc. GST)

$24.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$21.49$1.791

*price indicative

RS Stock No.:
241-5392
Mfr. Part No.:
GKP104-L
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Work Gloves

Size

9

Material

Cotton, Polyester

Colour

White

Series

GKP104

Number of Gloves

12

Safety Standard

No

Resistance Features

General Purpose

Coating

Uncoated

Standards/Approvals

No

COO (Country of Origin):
CN
The Maxisafe bleached with polka dots knitted poly-cotton gloves for general hand protection against fingerprints, dust and fluid, component handling with extra grip, fruit picking and food handling, . It is designed for applications like light manufacturing and engineering work, plastics and assembly work, can be used as a liner for extra protection.

Knitted seamless cotton/polyester blend

Black PVC dots on palm & fingers for extra grip

Bleached for cleanliness

700gram bleached cotton liner

Sizes small (women's) & large (men's)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy