Maxisafe GKP104 White Cotton, Polyester Work Gloves, Size 7, Uncoated Coating
- RS Stock No.:
- 241-5393
- Mfr. Part No.:
- GKP104-S
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$17.75
(exc. GST)
$20.41
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $17.75 | $1.479 |
*price indicative
- RS Stock No.:
- 241-5393
- Mfr. Part No.:
- GKP104-S
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Cotton, Polyester | |
| Colour | White | |
| Series | GKP104 | |
| Resistance Features | General Purpose | |
| Safety Standard | No | |
| Number of Gloves | 12 | |
| Coating | Uncoated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Cotton, Polyester | ||
Colour White | ||
Series GKP104 | ||
Resistance Features General Purpose | ||
Safety Standard No | ||
Number of Gloves 12 | ||
Coating Uncoated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Maxisafe bleached with polka dots knitted poly-cotton gloves for general hand protection against fingerprints, dust and fluid, component handling with extra grip, fruit picking and food handling, . It is designed for applications like light manufacturing and engineering work, plastics and assembly work, can be used as a liner for extra protection.
Knitted seamless cotton/polyester blend
Black PVC dots on palm & fingers for extra grip
Bleached for cleanliness
700gram bleached cotton liner
Sizes small (women's) & large (men's)
Related links
- Maxisafe GKP104 White Cotton Size 9, Uncoated Coating
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
- Traffi TG210 White Elastane Polyester Work Gloves Uncoated Coating
- RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
- Delta Plus PM160 White Polyamide Work Gloves Uncoated Coating
- Delta Plus PM159 White Polyamide Work Gloves Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 7, Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 7, Uncoated Coating
