Maxisafe GEG295 Yellow Natural Rubber Latex Electricians Gloves, Size 11, Uncoated Coating
- RS Stock No.:
- 241-5361
- Mfr. Part No.:
- GEG295-11
- Brand:
- Maxisafe
Subtotal (1 pair)*
$477.72
(exc. GST)
$549.38
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $477.72 |
*price indicative
- RS Stock No.:
- 241-5361
- Mfr. Part No.:
- GEG295-11
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Electricians Gloves | |
| Size | 11 | |
| Material | Natural Rubber Latex | |
| Colour | Yellow | |
| Series | GEG295 | |
| Safety Standard | EN 60903 | |
| Resistance Features | Electrical Protection | |
| Number of Gloves | 1 | |
| Coating | Uncoated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Electricians Gloves | ||
Size 11 | ||
Material Natural Rubber Latex | ||
Colour Yellow | ||
Series GEG295 | ||
Safety Standard EN 60903 | ||
Resistance Features Electrical Protection | ||
Number of Gloves 1 | ||
Coating Uncoated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Maxisafe electrical insulating gloves of class 0 are designed exclusively for electricians working with live voltages up to 1 kV or as additional protective measure for live working at voltages exceeding 1 kV. Each glove is individually numbered and electrically tested using computer controlled testing equipment and the test report is included with each pair.
2XL in size & length of 360 mm
Maximum insulating voltage of 1000V
Made from high quality natural latex
Excellent elasticity and ergonomic shape to reduce hand fatigue
- RS Stock No. 2415356
- Mfr. Part No. GEG294-10
1 Pair
$321.08
- RS Stock No. 2415359
- Mfr. Part No. GEG294-9
1 Pair
$302.29
- RS Stock No. 2415364
- Mfr. Part No. GEG296-10
1 Pair
$382.32
- RS Stock No. 0346361
- Mfr. Part No. RIG0011B080
Each
$192.93
Related links
- Maxisafe GEG295 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Maxisafe GEG296 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Maxisafe GEG297 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Maxisafe GEG294 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Maxisafe GEG297 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Maxisafe GEG294 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Maxisafe GEG294 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Maxisafe GEG294 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating












