Maxisafe GEG296 Yellow Natural Rubber Latex Electricians Gloves, Size 11, Uncoated Coating

Subtotal (1 pair)*

$421.50

(exc. GST)

$484.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$421.50

*price indicative

RS Stock No.:
241-5365
Mfr. Part No.:
GEG296-11
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Size

11

Product Type

Electricians Gloves

Material

Natural Rubber Latex

Colour

Yellow

Series

GEG296

Coating

Uncoated

Safety Standard

EN 60903

Resistance Features

Electrical Protection

Number of Gloves

1

Standards/Approvals

No

COO (Country of Origin):
PL
The Maxisafe electrical insulating gloves of class 1 are designed exclusively for electricians working with live voltages up to 1 kV or as additional protective measure for live working at voltages exceeding 1 kV. Each glove is individually numbered and electrically tested using computer controlled testing equipment and the test report is included with each pair.

2XL in size & length of 360 mm

Maximum insulating voltage of 7500V

Made from high quality natural latex

Excellent elasticity and ergonomic shape to reduce hand fatigue

1 Pair
$382.32
1 Pair
$321.08
1 Pair
$302.29
1 Pair
$380.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy