Maxisafe Green Lycra, Nylon Work Gloves, Size 10, Nitrile, Polyurethane Coating

Subtotal (1 bag of 12 units)*

$103.36

(exc. GST)

$118.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$103.36$8.613

*price indicative

RS Stock No.:
241-5376
Mfr. Part No.:
GFH217-10
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Size

10

Product Type

Work Gloves

Material

Lycra, Nylon

Colour

Green

Safety Standard

No

Resistance Features

Abrasion Resistant

Number of Gloves

12

Coating

Nitrile, Polyurethane

Standards/Approvals

No

COO (Country of Origin):
CN
The Maxisafe SUPAFLEX Hi-Vis synthetic coated yellow gloves certified to the Oeko-Tex 100 standard, which means they do not contain any harmful/carcinogenic solvents. Sanitized hygiene function offers increased freshness, comfort & protection. No coating strike through inside the glove to cause skin irritations. Touch screen compatible for use on most screens, tablets and mobile phones.

Extra-large in size

Seamless nylon/lycra liner

Polyurethane/nitrile micro foam coated on the palm

Ultra thin coating for superior flexibility & dexterity

Highest level abrasion resistance ensures increased wear life

Breathable coating reduces heat, keepin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy