Maxisafe GMF117 Black Synthetic Leather Work Gloves, Size M, Uncoated Coating
- RS Stock No.:
- 241-5401
- Mfr. Part No.:
- GMF117-09
- Brand:
- Maxisafe
Subtotal (1 bag of 6 units)*
$284.88
(exc. GST)
$327.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $284.88 | $47.48 |
*price indicative
- RS Stock No.:
- 241-5401
- Mfr. Part No.:
- GMF117-09
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Series | GMF117 | |
| Number of Gloves | 6 | |
| Coating | Uncoated | |
| Resistance Features | Anti-Slip, General Purpose | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size M | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Series GMF117 | ||
Number of Gloves 6 | ||
Coating Uncoated | ||
Resistance Features Anti-Slip, General Purpose | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PK
The Maxisafe G-FORCE 'Grip' medium size synthetic fingerless mechanics gloves with padded reinforced palms and terry cloth sweat patch. Designed to use for electricians and technicians, for carpenters & mechanics, civil construction & building industry, hand/power tool & maintenance operations, steel & metal handling, automotive industry.
One piece synthetic leather construction with non-slip grip
Velcro wrist fastener and pull tab for pulling off
Fingerless for extra feel and ventilation
Ventilated fourchettes
Neoprene knuckle bar for comfort
Related links
- Maxisafe GMF117 Black Synthetic Leather Work Gloves Uncoated Coating
- Maxisafe GMF117 Black Synthetic Leather Work Gloves Uncoated Coating
- Maxisafe GMF117 Black Synthetic Leather Work Gloves Uncoated Coating
- Maxisafe GMF117 Black EVA Synthetic Leather Work Gloves, Uncoated Coating
- Maxisafe GMA113 Black Synthetic Leather Work Gloves Uncoated Coating
- Maxisafe GMA113 Black Synthetic Leather Work Gloves Uncoated Coating
- Maxisafe GMA113 Black Synthetic Leather Work Gloves Uncoated Coating
- Maxisafe GMA113 Black Synthetic Leather Work Gloves Uncoated Coating
