Maxisafe GMA113 Black Synthetic Leather Work Gloves, Size 11, Uncoated Coating

Subtotal (1 bag of 6 units)*

$308.50

(exc. GST)

$354.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$308.50$51.417

*price indicative

RS Stock No.:
241-5398
Mfr. Part No.:
GMA113-11
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Size

11

Product Type

Work Gloves

Material

Synthetic Leather

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant

Number of Gloves

6

Series

GMA113

Coating

Uncoated

Mechanical Hazards EN 388

3242

Standards/Approvals

CE

COO (Country of Origin):
PK
The Maxisafe G-FORCE extra-large size synthetic mechanics gloves with touch screen compatible for use on most screens, tablets and mobile phones and it is 100% machine washable increases glove life. Designed to use for general purpose applications, also for civil construction & building industry, hand & power tool operations, steel & metal handling.

Durable one piece synthetic leather palm

Foam padded & re-inforced on the palm

Elastin back for comfort & breathability

Neoprene knuckle bar for greater flexibility

Ventilated fourchettes increase airflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy