Maxisafe GNN192 Black Lycra, Nylon Work Gloves, Size 2XL, Nitrile Coating
- RS Stock No.:
- 241-5427
- Mfr. Part No.:
- GNN192-11
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$110.19
(exc. GST)
$126.72
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $110.19 | $9.183 |
*price indicative
- RS Stock No.:
- 241-5427
- Mfr. Part No.:
- GNN192-11
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Material | Lycra, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Coating | Nitrile | |
| Series | GNN192 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size 2XL | ||
Product Type Work Gloves | ||
Material Lycra, Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Coating Nitrile | ||
Series GNN192 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- KR
The Maxisafe BLACK KNIGHT grip master synthetic coated gloves with multi-layered grip master technology prevents oil penetration while repelling water ensuring excellent grip. It's anti-bacterial & antimicrobial treatment provides protection against harmful bacteria and an anti-odour barrier. Designed for applications in agricultural & outdoor work, material handling & maintenance operations, automotive industry warehousing & logistics, construction work.
2XL size grip master synthetic coated gloves
Excellent grip in wet, oily environments
Anti-bacterial & antimicrobial
No strikethrough to the inside of the glove
Thin coating ensures superior flexibility and dexterity
13 gauge lycra/nylon shell provides st
Related links
- Maxisafe GNN192 Black Lycra Size 9, Nitrile Coating
- Maxisafe GNN192 Black Lycra Size 6, Nitrile Coating
- Maxisafe GNN192 Black Lycra Size 7, Nitrile Coating
- Maxisafe GNN192 Black Lycra Size 8, Nitrile Coating
- Maxisafe GNN192 Black Lycra Size 12, Nitrile Coating
- Maxisafe GNN192 Black Lycra Size 10, Nitrile Coating
- Maxisafe GNL224 Black Acrylic Work Gloves Nitrile Coating
- Maxisafe GPN228 Black Polyethylene Work Gloves Nitrile Coating
