Maxisafe GNL224 Black Acrylic Work Gloves, Size 2XL, Nitrile Coating

Subtotal (1 bag of 12 units)*

$206.55

(exc. GST)

$237.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$206.55$17.213

*price indicative

RS Stock No.:
241-5420
Mfr. Part No.:
GNL224-11
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Work Gloves

Size

2XL

Material

Acrylic

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Series

GNL224

Resistance Features

Abrasion Resistant, Thermal

Safety Standard

EN 388, EN 511

Coating

Nitrile

Standards/Approvals

CE

EN 511 Cold

Yes

COO (Country of Origin):
CN
The Maxisafe BLACK KNIGHT grip master sub-zero thermal synthetic coated gloves with multi-layered grip master technology prevents oil penetration while repelling water ensuring excellent grip. It's unique coating formulation remains soft and flexible in temperatures as low as -50°C/-58°F. Designed for applications in agricultural & outdoor work, cold storages, warehouse & construction work

2XL size synthetic coated gloves

Acrylic wool liner for cold weather work

Machine washable increasing glove life

Thin coating ensures superior flexibility, dexterity and feel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy