Maxisafe Red PVC Work Gloves, Size One Size, Polyvinyl Chloride Coating
- RS Stock No.:
- 241-5440
- Mfr. Part No.:
- GPR121
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$64.19
(exc. GST)
$73.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $64.19 | $5.349 |
*price indicative
- RS Stock No.:
- 241-5440
- Mfr. Part No.:
- GPR121
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | One Size | |
| Product Type | Work Gloves | |
| Material | PVC | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 374, EN 388 | |
| Resistance Features | Chemical Resistant, Grease Resistant, Resistant to Oil | |
| Number of Gloves | 24 | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size One Size | ||
Product Type Work Gloves | ||
Material PVC | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 374, EN 388 | ||
Resistance Features Chemical Resistant, Grease Resistant, Resistant to Oil | ||
Number of Gloves 24 | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
- COO (Country of Origin):
- CN
The Maxisafe red PVC 27cm long gauntlet designed for chemical handling, transportation, mining & gas industry, refining & petrochemical plants, chemical processing industry, fisheries & pharmaceuticals.
27cm single dipped PVC for hand protection
Cotton interlocked liner
Resistant to oil, grease and chemicals
One size fits all
- RS Stock No. 2415441
- Mfr. Part No. GPR122
1 Bag of 12
$75.08
- RS Stock No. 0664458
- Mfr. Part No. A427RERXL
1 Pack of 12
$64.87
- RS Stock No. 2352956
- Mfr. Part No. 41561
1 Bag of 12
$93.27
- RS Stock No. 0118569
- Mfr. Part No. 10PG-9
1 Pack of 12 Pair(s)
$110.23
Related links
- Maxisafe Red PVC Work Gloves Polyvinyl Chloride Coating
- Delta Plus Red PVC Work Gloves Polyvinyl Chloride Coating
- Polyco Healthline Polygen Plus Red PVC Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Black Acrylic Spandex Work Gloves Polyvinyl Chloride Coating
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 15-554 Red PVC Work Gloves Polyvinyl Alcohol Coating
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating











