Maxisafe Red PVC Work Gloves, Size One Size, Polyvinyl Chloride Coating
- RS Stock No.:
- 241-5441
- Mfr. Part No.:
- GPR122
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$75.08
(exc. GST)
$86.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $75.08 | $6.257 |
*price indicative
- RS Stock No.:
- 241-5441
- Mfr. Part No.:
- GPR122
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Work Gloves | |
| Size | One Size | |
| Material | PVC | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 374, EN 388 | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant, Grease Resistant, Resistant to Oil | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Work Gloves | ||
Size One Size | ||
Material PVC | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 374, EN 388 | ||
Coating Polyvinyl Chloride | ||
Resistance Features Chemical Resistant, Grease Resistant, Resistant to Oil | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
- COO (Country of Origin):
- CN
The Maxisafe red PVC 45cm long gauntlet designed for chemical handling, transportation, mining & gas industry, refining & petrochemical plants, chemical processing industry, fisheries & pharmaceuticals.
45cm single dipped PVC for hand protection
Cotton interlocked liner
Resistant to oil, grease and chemicals
One size fits all
Related links
- Maxisafe Red PVC Work Gloves Polyvinyl Chloride Coating
- Delta Plus Red PVC Work Gloves Polyvinyl Chloride Coating
- Polyco Healthline Polygen Plus Red PVC Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 15-554 Red PVC Work Gloves Polyvinyl Alcohol Coating
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating
