Maxisafe Black, Green Yarn Work Gloves, Nitrile Coating

Subtotal (1 bag of 12 units)*

$350.64

(exc. GST)

$403.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$350.64$29.22

*price indicative

RS Stock No.:
241-5459
Mfr. Part No.:
GTH238-12
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Work Gloves

Material

Yarn

Colour

Black, Green

Safety Standard

No

Resistance Features

Cut Resistant, Heat Resistant

Coating

Nitrile

Number of Gloves

12

Standards/Approvals

No

COO (Country of Origin):
CN
The Maxisafe G-FORCE Hi-Vis cut 5 resistant nitrile palm gloves with touch screen compatible for use on most screens, tablets and mobile phones. It is yellow 13 gauge kenima super cut resistant yarn designed to use for heavy duty operations in mining, oil & gas, construction & maintenance, metal & glass handling, security and emergency applications.

3XL size cut & needle resistant gloves

Contact heat resistance up to 100°C

Black nitrile coated palm

Excellent breathability and sweat absorption

Superb flexibility, durability and grip in wet conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy