Maxisafe Black, Green Yarn Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 241-5457
- Mfr. Part No.:
- GTH238-10
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$350.64
(exc. GST)
$403.24
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $350.64 | $29.22 |
*price indicative
- RS Stock No.:
- 241-5457
- Mfr. Part No.:
- GTH238-10
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Yarn | |
| Colour | Black, Green | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Safety Standard | No | |
| Number of Gloves | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Yarn | ||
Colour Black, Green | ||
Coating Nitrile | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Safety Standard No | ||
Number of Gloves 12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Maxisafe G-FORCE Hi-Vis cut 5 resistant nitrile palm gloves with touch screen compatible for use on most screens, tablets and mobile phones. It is yellow 13 gauge kenima super cut resistant yarn designed to use for heavy duty operations in mining, oil & gas, construction & maintenance, metal & glass handling, security and emergency applications.
Extra-large(XL) size cut & needle resistant gloves
Contact heat resistance up to 100°C
Black nitrile coated palm
Excellent breathability and sweat absorption
Superb flexibility, durability and grip in wet conditions
Related links
- Maxisafe Black Size 7, Nitrile Coating
- Maxisafe Black Size 11, Nitrile Coating
- Maxisafe Black Size 9, Nitrile Coating
- Maxisafe Black Size 8, Nitrile Coating
- Maxisafe Black Nitrile Coating
- Maxisafe Black Size 10, Nitrile Coating
- Maxisafe Black Size 10, Nitrile Micro-Foam Coating
- Maxisafe GPN228 Black Polyethylene Work Gloves Nitrile Coating
