Maxisafe Leather Welding Gloves, Size One Size
- RS Stock No.:
- 241-5461
- Mfr. Part No.:
- GWB160
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$263.18
(exc. GST)
$302.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $263.18 | $21.932 |
*price indicative
- RS Stock No.:
- 241-5461
- Mfr. Part No.:
- GWB160
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | One Size | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Wear Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2003, EN 407 | |
| Standards/Approvals | 4222 EN388:2003 41324X EN407 | |
| EN 407 Thermal | No | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size One Size | ||
Product Type Welding Gloves | ||
Material Leather | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Wear Resistant | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2003, EN 407 | ||
Standards/Approvals 4222 EN388:2003 41324X EN407 | ||
EN 407 Thermal No | ||
EN 511 Cold Yes | ||
- COO (Country of Origin):
- PK
The Maxisafe black & gold welder's gauntlet for welding & steel fabrication applications, foundry & carpentry work, high heat applications.
Selected premium grade split leather
Wear seams welted for extra strength
Full flame resistant jersey lining
Length 406mm long
Related links
- FRONTIER FRTIGWELDG Blue Cowsplit Leather Welding Gloves, Size One Size
- Maxisafe Blue Leather Welding Gloves, Size One Size
- Maxisafe GWL165 White Leather Welding Gloves, Size 10
- FRONTIER FRONTIER BLACK & GOLD Black Gold Half Welts Size One Size
- FRONTIER LEFTIE Green Cowsplit Leather Welding Gloves, Size One Size
- FRONTIER FRTIGWELDG Red Cowsplit Leather Welding Gloves, Size One Size
- FRONTIER FRONTIER ULTIMATE WELDER Red Cowsplit Leather Welding Gloves, Size One Size
- Maxisafe GWT165 White Leather Welding Gloves, Size 11
