FRONTIER LEFTIE Green Cowsplit Leather Welding Gloves, Size One Size
- RS Stock No.:
- 247-8599
- Mfr. Part No.:
- FRWLDLEFTGG0000
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$257.63
(exc. GST)
$296.27
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $21.469 | $257.63 |
*price indicative
- RS Stock No.:
- 247-8599
- Mfr. Part No.:
- FRWLDLEFTGG0000
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Welding Gloves | |
| Size | One Size | |
| Material | Cowsplit Leather | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | LEFTIE | |
| Safety Standard | EN 388, EN 407 | |
| Number of Gloves | 24 | |
| Resistance Features | Molten Metal Resistant, Contact Heat, Heat Resistant, Burn Resistant | |
| Standards/Approvals | EN 388 4143, EN 407 414X4X | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Welding Gloves | ||
Size One Size | ||
Material Cowsplit Leather | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series LEFTIE | ||
Safety Standard EN 388, EN 407 | ||
Number of Gloves 24 | ||
Resistance Features Molten Metal Resistant, Contact Heat, Heat Resistant, Burn Resistant | ||
Standards/Approvals EN 388 4143, EN 407 414X4X | ||
- COO (Country of Origin):
- HK
The FRONTIER leftie welder glove has wide range of application in welding, foundries, smelters, mining and construction.
40 cm green cowsplit
Red half welts
Self hemmed
Full jersey sock lining
Left hand only x 2
- RS Stock No. 2478600
- Mfr. Part No. FRWLDULTIRR0000
Each
$29.721
- RS Stock No. 2478596
- Mfr. Part No. FRWELDGLVRR0000
Each
$19.831
- RS Stock No. 2478595
- Mfr. Part No. FRWELDGLVBL0000
Each
$21.223
- RS Stock No. 2478597
- Mfr. Part No. FRWELDGRPBL0000
Each
$29.706
Related links
- FRONTIER FRONTIER BLACK & GOLD Black Gold Half Welts Size One Size
- FRONTIER FRTIGWELDG Blue Cowsplit Leather Welding Gloves, Size One Size
- FRONTIER FRTIGWELDG Red Cowsplit Leather Welding Gloves, Size One Size
- FRONTIER FRONTIER ULTIMATE WELDER Red Cowsplit Leather Welding Gloves, Size One Size
- Maxisafe Blue Leather Welding Gloves, Size One Size
- Maxisafe Leather Welding Gloves, Size One Size
- Ansell 43-216 Green Leather Welding Gloves, Size 11
- Ansell 43-216 Green Leather Welding Gloves, Size 10












