Ansell 43-216 Green Leather Welding Gloves, Size 11

Subtotal (1 box of 6 units)*

$265.70

(exc. GST)

$305.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$265.70$44.283

*price indicative

RS Stock No.:
217-4977
Mfr. Part No.:
43216110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

11

Product Type

Welding Gloves

Material

Leather

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

6

Resistance Features

Heat Resistant

Series

43-216

Safety Standard

EN 407, EN 388

Standards/Approvals

CE

COO (Country of Origin):
CN

Ansell Welding Gloves - 43216090


This is a pair of heat-resistant gloves designed specifically for welding tasks. These gloves provide essential hand protection with high-quality materials, ensuring comfort and durability during demanding jobs. The leather construction, combined with advanced safety features, makes them suitable for a variety of applications in the industrial sector, particularly in welding and metalwork.

Features & Benefits


• reliable dexterity with three-dimensional thumb design

• Made from split cowhide leather for enhanced durability

• Reinforced seams with Kevlar thread for added protection

• Long cuff design offers forearm and wrist safeguarding

• EN388 rated gloves for abrasion, cut, and puncture resistance

• EN407 thermal gloves provide effective heat protection

Applications


• Suitable for stick and MIG welding tasks

• Often employed in metal fabrication and assembly operations

• Can be used for equipment repair and maintenance activities

• Applicable in the automotive and oil and gas industries

What type of protection do these gloves offer during welding?


These gloves provide high heat protection, safeguarding against flames, sparks, and hot surfaces, as well as punctures from sharp objects.

Can these gloves be used for heavy-duty cutting tasks?


No, these gloves are not designed for heavy-duty cutting applications and should not be relied upon for tasks involving high cutting risks.

How should these gloves be maintained to ensure longevity?


It is recommended to store these gloves in a cool, dry place away from direct sunlight and sources of ozone or ignition for optimum longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy