Ansell 43-216 Green Leather Welding Gloves, Size 10
- RS Stock No.:
- 217-4976
- Mfr. Part No.:
- 43216100
- Brand:
- Ansell
Subtotal (1 box of 6 units)*
$110.66
(exc. GST)
$127.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $110.66 | $18.443 |
*price indicative
- RS Stock No.:
- 217-4976
- Mfr. Part No.:
- 43216100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Welding Gloves | |
| Size | 10 | |
| Material | Leather | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Resistance Features | Heat Resistant | |
| Series | 43-216 | |
| Safety Standard | EN 407, EN 388 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Welding Gloves | ||
Size 10 | ||
Material Leather | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Resistance Features Heat Resistant | ||
Series 43-216 | ||
Safety Standard EN 407, EN 388 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Ansell Welding Gloves - 43216090
This is a pair of heat-resistant gloves designed specifically for welding tasks. These gloves provide essential hand protection with high-quality materials, ensuring comfort and durability during demanding jobs. The leather construction, combined with advanced safety features, makes them suitable for a variety of applications in the industrial sector, particularly in welding and metalwork.
Features & Benefits
• reliable dexterity with three-dimensional thumb design
• Made from split cowhide leather for enhanced durability
• Reinforced seams with Kevlar thread for added protection
• Long cuff design offers forearm and wrist safeguarding
• EN388 rated gloves for abrasion, cut, and puncture resistance
• EN407 thermal gloves provide effective heat protection
Applications
• Suitable for stick and MIG welding tasks
• Often employed in metal fabrication and assembly operations
• Can be used for equipment repair and maintenance activities
• Applicable in the automotive and oil and gas industries
What type of protection do these gloves offer during welding?
These gloves provide high heat protection, safeguarding against flames, sparks, and hot surfaces, as well as punctures from sharp objects.
Can these gloves be used for heavy-duty cutting tasks?
No, these gloves are not designed for heavy-duty cutting applications and should not be relied upon for tasks involving high cutting risks.
How should these gloves be maintained to ensure longevity?
It is recommended to store these gloves in a cool, dry place away from direct sunlight and sources of ozone or ignition for optimum longevity.
- RS Stock No. 2174977
- Mfr. Part No. 43216110
1 Box of 6
$265.70
- RS Stock No. 2174975
- Mfr. Part No. 43216090
1 Box of 6
$227.17
- RS Stock No. 0348173
- Mfr. Part No. RIGLVCVR090
Each
$84.64
- RS Stock No. 0348171
- Mfr. Part No. RIGLVCVR080
Each
$84.64
Related links
- Ansell 43-216 Green Leather Welding Gloves, Size 11
- Ansell 43-216 Yellow Leather Welding Gloves, Size 9
- Ansell 43-217 Green Leather Welding Gloves Goatskin Coating
- Ansell 43-217 White Leather Welding Gloves Polyurethane Coating
- Ansell 43-217 White Leather Welding Gloves, Size 11
- Tegera TEGERA White Leather Welding Gloves, Size 10
- Maxisafe GWL165 White Leather Welding Gloves, Size 10
- Tegera 126A Yellow Size 10, Leather Coating












