Ansell 43-217 Green Leather Welding Gloves, Size 9, Goatskin Coating
- RS Stock No.:
- 217-4978
- Mfr. Part No.:
- 43217090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-4978
- Mfr. Part No.:
- 43217090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| Colour | Green | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 6 | |
| Safety Standard | EN 420 | |
| Series | 43-217 | |
| Coating | Goatskin | |
| Resistance Features | Thermal | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Welding Gloves | ||
Material Leather | ||
Colour Green | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 6 | ||
Safety Standard EN 420 | ||
Series 43-217 | ||
Coating Goatskin | ||
Resistance Features Thermal | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- IN
Ansell Welding Gloves - 43217090
This is a pair of protective gloves designed specifically for welding and thermal applications. Constructed from premium goatskin leather, these gloves provide hand protection against heat, flames, and sparks, making them ideal for those working in demanding environments. Their thoughtful design features enhance both durability and dexterity, ensuring safe and effective handling of tools and materials.
Features & Benefits
• EN 12477 Type B compliant for effective heat protection
• Innovative three-dimensional thumb design for increased dexterity
• Long-split cowhide cuff provides additional wrist protection
• Welted seams and para-aramid thread enhance glove longevity
• EN 388 rated gloves for reliable performance against mechanical risks
Applications
• Suitable for welding tasks across multiple industries
• Often employed in metalworking and assembly operations
• Can be used for grinding and brazing
• Applicable in automotive and electrical maintenance settings
• Ideal for tasks involving equipment repair and metal fabrication
What materials are used in the construction of these gloves?
The gloves are made from premium full-grain goatskin leather, known for its durability and resistance to wear. This material contributes to both protection and comfort during use in high-temperature environments.
How do these gloves enhance dexterity for welding tasks?
The three-dimensional thumb design allows for precise movements and better grip, ensuring users can handle tools and materials with greater finesse, which is crucial in welding operations.
Are these gloves suitable for all types of welding?
While primarily designed for TIG welding, these gloves also provide protection during other tasks, such as grinding, brazing, and metal fabrication, making them versatile for various welding applications.
How should these gloves be maintained to prolong their lifespan?
To maintain durability, it is recommended to keep the gloves clean and store them in a cool, dry place when not in use. Regular inspections for wear and damage are also advised to ensure continued protection.
Related links
- Ansell 43-217 White Leather Welding Gloves Polyurethane Coating
- Ansell 43-217 White Leather Welding Gloves, Size 11
- Ansell 43-216 Green Leather Welding Gloves, Size 11
- Ansell 43-216 Green Leather Welding Gloves, Size 10
- Ansell 43-216 Yellow Leather Welding Gloves, Size 9
- Tegera TEGERA-126A White Size 9, Leather Coating
- Honeywell Safety Welder Blue HR Blue Cowhide Split Leather Welding Gloves Leather Coating
- Tegera Full Grain Goatskin Leather Welding Gloves 360mm
