ATG MaxiDex 19-007 Blue Nitrile Rubber, Nylon Work Gloves, Size 10, Nitrile Coating

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

$219.48

(exc. GST)

$252.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$18.29$219.48

*price indicative

RS Stock No.:
242-2276
Mfr. Part No.:
AT019007-ZZ10AIN RS
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

10

Product Type

Work Gloves

Material

Nitrile Rubber, Nylon

Lining Material

Nylon

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

1

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

A

Mechanical Hazards EN 388

Yes

Number of Gloves

2

Safety Standard

EN 388, EN ISO 374-1

Resistance Features

Abrasion Resistant, Tear Resistant, Chemical Resistant, Microbiological Protection, Liquid Proof, Good Dexterity, Mechanical Protection, Virus Resistant, Washable

Series

MaxiDex 19-007

Coating

Nitrile

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG MaxiDex 19007 is the world's first hybrid glove, as it contains the best features of precision handling gloves and disposable gloves in one ground breaking solution that includes the ATG proprietary technology ViroSan which is designed to prevent the proliferation of viruses which deposit on the glove. Comfort is the decisive criterion of choice, the interior of the gloves benefits from the technology of AD-APT refresh. So you can comfortably wear your gloves for the whole day at work, keeping hands cool and productive. Moreover the technology Touchscreen allows the Maxidex glove to operate on all touch screens, while remaining protected from mechanical risks ViroSan™ combined with MaxiDex® guarantees optimum hygiene. The size of this glove is: 10/XL Liquid proof work glove for controlled performance in oily or wet conditions Liquid proof Touchscreen Compactible AD-APT ISO 21702 2019 Anti Viral Activity Liner is of Nylon Coating is of Nitrile Butadiene Rubber

Tear resistance is greater than 10 newtons

Puncture resistance is greater than 20 newtons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy