ATG MaxiDex 19-007 Blue Nitrile Rubber, Nylon Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 268-0573
- Mfr. Part No.:
- AT019007-ZZ08AIN
- Brand:
- ATG
This image is representative of the product range
Subtotal (1 pair)*
$19.87
(exc. GST)
$22.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 4 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $19.87 |
*price indicative
- RS Stock No.:
- 268-0573
- Mfr. Part No.:
- AT019007-ZZ08AIN
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber, Nylon | |
| Lining Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN ISO 374-1 | |
| Series | MaxiDex 19-007 | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Chemical Resistant, Microbiological Protection, Liquid Proof, Good Dexterity, Mechanical Protection, Virus Resistant, Washable | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber, Nylon | ||
Lining Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN ISO 374-1 | ||
Series MaxiDex 19-007 | ||
Resistance Features Abrasion Resistant, Tear Resistant, Chemical Resistant, Microbiological Protection, Liquid Proof, Good Dexterity, Mechanical Protection, Virus Resistant, Washable | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiDex 19-007 Blue Nylon Work Gloves Nitrile Coating
- ATG MaxiDex 19-007 Blue Nylon Cut Resistant Gloves Nitrile Coating
- ATG MaxiDex 19-007 Blue Nylon Cut Resistant Gloves Nitrile Coating
- ATG MaxiDex 19-007 Blue Nylon Cut Resistant Gloves Nitrile Coating
- ATG MaxiDex 19-007 Blue Nylon Work Gloves Nitrile Coating
- ATG MaxiDex 19-007 Blue Nylon Work Gloves Nitrile Coating
- ATG MaxiDex 19-007 Blue Nylon Work Gloves Nitrile Coating
- ATG MaxiCut Ultra (uncoated) 58-917 Blue Nylon Spandex UHMWPE Cut Resistant Gloves
