ATG MaxiChem with TRItech 76-730 Blue Nylon, Spandex Work Gloves, Size 10, Latex Foam Coating
- RS Stock No.:
- 242-2285
- Mfr. Part No.:
- AT076730-ZZ10EIN RS
- Brand:
- ATG
Subtotal (1 pack of 12 pairs)*
$422.29
(exc. GST)
$485.64
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $35.191 | $422.29 |
*price indicative
- RS Stock No.:
- 242-2285
- Mfr. Part No.:
- AT076730-ZZ10EIN RS
- Brand:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Nylon, Spandex | |
| Material | Nylon, Spandex | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 2 | |
| Safety Standard | EN, EN 407:2020, EN ISO 374-1:2016 | |
| Resistance Features | Chemical Resistant, Waterproof | |
| Coating | Latex Foam | |
| Series | MaxiChem with TRItech 76-730 | |
| Standards/Approvals | CE, EN 388:2016 + A1:2018:3131A, EN 407:2020, EN ISO 374-1:2016, UKCA | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Nylon, Spandex | ||
Material Nylon, Spandex | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 2 | ||
Safety Standard EN, EN 407:2020, EN ISO 374-1:2016 | ||
Resistance Features Chemical Resistant, Waterproof | ||
Coating Latex Foam | ||
Series MaxiChem with TRItech 76-730 | ||
Standards/Approvals CE, EN 388:2016 + A1:2018:3131A, EN 407:2020, EN ISO 374-1:2016, UKCA | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG MaxiChem with Tritech is built with the ATG innovative Tritech technology that enables it to be 30% thinner and 100% more comfortable whilst maintaining good mechanical performance. The size of this glove is: 10/XL Chemical protection glove in natural latex and food contact certified. Innovative design based on a thinner, more flexible and seamless support, while providing quality constant, high comfort and extreme dexterity. Total length of 35 cm. Perfectly suited to the food industry, chemical and humid environments. Equipped with a cuff, this product is totally impermeable to liquids while offering intense grip. Good resistance to contact heat up to 100°C for 15 seconds. The shape of the glove maintains sensitivity right down to the fingertips. Controlled grip in a humid environment thanks to a finish of microcapsules and a non-slip coating. They have been tested in clinical trials by the SHA laboratory and have obtained dermatological accreditation.
Tear resistance is greater than 50 newtons
Puncture resistance is greater than 20 newtons
Related links
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 10, Latex Foam Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 8, Latex Foam Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 7, Latex Foam Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 11, Latex Foam Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 9, Latex Foam Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 9, Latex Foam Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 8, Latex Foam Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 11, Latex Foam Coating
