ATG MaxiChem with TRItech 76-730 Blue Nylon, Elastane Work Gloves, Size 7, Latex Foam Coating
- RS Stock No.:
- 242-2282
- Mfr. Part No.:
- AT076730-ZZ07EIN RS
- Brand:
- ATG
Subtotal (1 pack of 12 pairs)*
$417.80
(exc. GST)
$480.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $34.817 | $417.80 |
*price indicative
- RS Stock No.:
- 242-2282
- Mfr. Part No.:
- AT076730-ZZ07EIN RS
- Brand:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon, Elastane | |
| Lining Material | Nylon, Elastane | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Latex Foam | |
| Safety Standard | EN, EN 407:2020, EN ISO 374-1:2016 | |
| Resistance Features | Chemical Resistant, Waterproof | |
| Number of Gloves | 2 | |
| Series | MaxiChem with TRItech 76-730 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE, EN 388:2016 + A1:2018:3131A, EN 407:2020, EN ISO 374-1:2016, UKCA | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon, Elastane | ||
Lining Material Nylon, Elastane | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Coating Latex Foam | ||
Safety Standard EN, EN 407:2020, EN ISO 374-1:2016 | ||
Resistance Features Chemical Resistant, Waterproof | ||
Number of Gloves 2 | ||
Series MaxiChem with TRItech 76-730 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE, EN 388:2016 + A1:2018:3131A, EN 407:2020, EN ISO 374-1:2016, UKCA | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG MaxiChem with Tritech is built with the ATG innovative Tritech technology that enables it to be 30% thinner and 100% more comfortable whilst maintaining good mechanical performance. The size of this glove is: 7/S Chemical protection glove in natural latex and food contact certified. Innovative design based on a thinner, more flexible and seamless support, while providing quality constant, high comfort and extreme dexterity. Total length of 35 cm. Perfectly suited to the food industry, chemical and humid environments. Equipped with a cuff, this product is totally impermeable to liquids while offering intense grip. Good resistance to contact heat up to 100°C for 15 seconds. The shape of the glove maintains sensitivity right down to the fingertips. Controlled grip in a humid environment thanks to a finish of microcapsules and a non-slip coating. They have been tested in clinical trials by the SHA laboratory and have obtained dermatological accreditation.
Tear resistance is greater than 50 newtons
Puncture resistance is greater than 20 newtons
Related links
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 7, Latex Foam Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 10, Latex Foam Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 8, Latex Foam Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 11, Latex Foam Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 9, Latex Foam Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 9, Latex Foam Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 8, Latex Foam Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 11, Latex Foam Coating
