ATG MaxiChem with TRItech 76-730 Blue Nylon, Spandex Cut Resistant Gloves, Size 7, Latex Foam Coating

Subtotal (1 pair)*

$26.45

(exc. GST)

$30.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$26.45

*price indicative

RS Stock No.:
268-0582
Mfr. Part No.:
AT076730-ZZ07EIN
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Cut Resistant Gloves

Size

7

Material

Nylon, Spandex

Lining Material

Nylon, Spandex

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Number of Gloves

2

Coating

Latex Foam

Series

MaxiChem with TRItech 76-730

Safety Standard

EN, EN 407:2020, EN ISO 374-1:2016

Resistance Features

Chemical Resistant, Waterproof

EN 374 Chemical

Yes

Standards/Approvals

CE, EN 388:2016 + A1:2018:3131A, EN 407:2020, EN ISO 374-1:2016, UKCA

EN 407 Thermal

Yes

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG MaxiChem with Tritech is built with the ATG innovative Tritech technology that enables it to be 30% thinner and 100% more comfortable whilst maintaining good mechanical performance. The size of this glove is: 7/S Chemical protection glove in natural latex and food contact certified. Innovative design based on a thinner, more flexible and seamless support, while providing quality constant, high comfort and extreme dexterity. Total length of 35 cm. Perfectly suited to the food industry, chemical and humid environments. Equipped with a cuff, this product is totally impermeable to liquids while offering intense grip. Good resistance to contact heat up to 100°C for 15 seconds. The shape of the glove maintains sensitivity right down to the fingertips. Controlled grip in a humid environment thanks to a finish of microcapsules and a non-slip coating. They have been tested in clinical trials by the SHA laboratory and have obtained dermatological accreditation.

Tear resistance is greater than 50 newtons;Puncture resistance is greater than 20 newtons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy