FRONTIER Golden Eagle Black, Yellow Neoprene Work Gloves, Size 8
- RS Stock No.:
- 247-8425
- Mfr. Part No.:
- COGLDEAGLYB000M
- Brand:
- FRONTIER
Subtotal (1 pack of 6 pairs)*
$254.97
(exc. GST)
$293.21
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $42.495 | $254.97 |
*price indicative
- RS Stock No.:
- 247-8425
- Mfr. Part No.:
- COGLDEAGLYB000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Neoprene | |
| Colour | Black, Yellow | |
| Number of Gloves | 6 | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant | |
| Series | Golden Eagle | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Neoprene | ||
Colour Black, Yellow | ||
Number of Gloves 6 | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant | ||
Series Golden Eagle | ||
Standards/Approvals CAT II | ||
- COO (Country of Origin):
- HK
The FRONTIER Golden eagel gloves has curved fingers with perforated fourchettes for a snug fit and air circulation. Black neoprene knuckle bar protection, Velcro closure for improved fit and comfort.
High abrasion resistance
Wing thumb allows better open hand pulling and grabbing
Size medium
Pack of 6
Related links
- FRONTIER Golden Eagle Black Size 10
- FRONTIER Golden Eagle Black Size 7
- FRONTIER Golden Eagle Winter Black Neoprene Work Gloves, Size 8
- FRONTIER Golden Eagle Winter Black Neoprene Work Gloves, Size 9
- FRONTIER Golden Eagle Winter Black Neoprene Work Gloves, Size 10
- FRONTIER Black Size 9
- FRONTIER Black Size 11
- Tegera 2301 Blue Neoprene Work Gloves, Size 8
