FRONTIER Golden Eagle Winter Black Neoprene Work Gloves, Size 10
- RS Stock No.:
- 247-8434
- Mfr. Part No.:
- COGLDEGLWYB00XL
- Brand:
- FRONTIER
Subtotal (1 pack of 6 pairs)*
$307.04
(exc. GST)
$353.09
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $51.173 | $307.04 |
*price indicative
- RS Stock No.:
- 247-8434
- Mfr. Part No.:
- COGLDEGLWYB00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Neoprene | |
| Lining Material | 3M Thinsulate | |
| Colour | Black | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 6 | |
| Safety Standard | EN, EN 388:2142 | |
| Series | Golden Eagle Winter | |
| Standards/Approvals | Cat. II, EN 388 2142, EN 511 XXX | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Neoprene | ||
Lining Material 3M Thinsulate | ||
Colour Black | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 6 | ||
Safety Standard EN, EN 388:2142 | ||
Series Golden Eagle Winter | ||
Standards/Approvals Cat. II, EN 388 2142, EN 511 XXX | ||
- COO (Country of Origin):
- HK
The FRONTIER golden eagel winter gloves Curved fingers with perforated fourchettes for a snug fit and air circulation. Black neoprene knuckle bar protection, Velcro closure for improved fit and comfort.
High abrasion resistance
Wing thumb allows better open hand pulling and grabbing
Size XL
Pack of 12
Related links
- FRONTIER Golden Eagle Winter Black Neoprene Work Gloves, Size 9
- FRONTIER Golden Eagle Winter Black Neoprene Work Gloves, Size 8
- FRONTIER Golden Eagle Black Size 7
- FRONTIER Golden Eagle Black Size 10
- FRONTIER Golden Eagle Black Size 8
- FRONTIER Black Neoprene Work Gloves, Size 11
- FRONTIER Black Neoprene Work Gloves, Size 7
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
