FRONTIER JABIRU 360 C5 IMPACT GLOVE Orange Spandex Work Gloves, Size 10
- RS Stock No.:
- 247-8447
- Mfr. Part No.:
- COJABMECHBG00XL
- Brand:
- FRONTIER
Subtotal (1 pack of 6 pairs)*
$445.64
(exc. GST)
$512.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $74.273 | $445.64 |
*price indicative
- RS Stock No.:
- 247-8447
- Mfr. Part No.:
- COJABMECHBG00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Spandex | |
| Colour | Orange | |
| Resistance Features | Cut Resistant | |
| Series | JABIRU 360 C5 IMPACT GLOVE | |
| Safety Standard | EN 388:2003, EN 388:2016 | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN 388:2003, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Spandex | ||
Colour Orange | ||
Resistance Features Cut Resistant | ||
Series JABIRU 360 C5 IMPACT GLOVE | ||
Safety Standard EN 388:2003, EN 388:2016 | ||
Number of Gloves 6 | ||
Standards/Approvals EN 388:2003, EN 388:2016 | ||
- COO (Country of Origin):
- HK
The FRONTIER JABIRU 360 C5 impact glove has reflective material for high visibility condition. Stretch spandex material provides breathability and a comfortable fit. Neoprene cuff - snug fit, easy to remove. EN388 CUT 5 level back liner provides 100% cut resistance coverage. Synthetic leather palm with CUT 5 level palm liner provides cut resistance.
ID badge and pull tab provides security and easy donning
Size XL
Pack of 6
Related links
- FRONTIER JABIRU 360 C5 Orange Spandex Work Gloves, Size 8
- FRONTIER JABIRU 360 C5 Orange Spandex Work Gloves, Size 9
- FRONTIER Orange Spandex Work Gloves, Size 11
- FRONTIER COORGNLHVYY Yellow Spandex Work Gloves, Size 10
- Unigloves Nitrex Orange Spandex Acrylic Work Gloves Nitrile Foam Coating
- Unigloves Nitrex Orange Nylon Spandex Work Gloves M, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size 2XL, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size S, Nitrile Foam Coating
