FRONTIER COORGNLHVYY Yellow Spandex Work Gloves, Size 10
- RS Stock No.:
- 247-8459
- Mfr. Part No.:
- COORGNLHVYY00XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$354.40
(exc. GST)
$407.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $29.533 | $354.40 |
*price indicative
- RS Stock No.:
- 247-8459
- Mfr. Part No.:
- COORGNLHVYY00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Spandex | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | COORGNLHVYY | |
| Mechanical Hazards EN 388 | 2111 | |
| Number of Gloves | 12 | |
| Resistance Features | Breathable | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Spandex | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series COORGNLHVYY | ||
Mechanical Hazards EN 388 2111 | ||
Number of Gloves 12 | ||
Resistance Features Breathable | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- HK
The FRONTIER CONTEGO original HI VIS gloves has 0.8 mm premium breathable synthetic leather palm. Neoprene padded palm for vibration reduction and comfort. Perforated forchettes for increased coolness and air flow.
Hi Vis piping for improved low light visibility
Hi Vis colour for increased day time visibility
Four way stretch spandex for full movement
ID tag for personalised identification
Size XL
Pack of 12
Related links
- FRONTIER COORGNLHVYY Yellow Spandex Work Gloves, Size 8
- FRONTIER COORGNLHVYY Yellow Spandex Work Gloves, Size 9
- FRONTIER COORGNLHVYY Yellow Spandex Work Gloves, Size 7
- FRONTIER COORGNLHVYY Yellow Spandex Work Gloves, Size 11
- FRONTIER JABIRU 360 C5 IMPACT GLOVE Orange Spandex Work Gloves, Size 10
- Tegera Infinity 8812 Black Fibreglass Thread Nylon Size 10,
- Tegera Infinity 8808 Black Fibreglass Thread Nylon Size 10,
- Tegera Infinity 8807R Black Fibreglass Thread Nylon Size 10,
