FRONTIER COORGNLHVYY Yellow Spandex Work Gloves, Size 7
- RS Stock No.:
- 247-8458
- Mfr. Part No.:
- COORGNLHVYY000S
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$354.40
(exc. GST)
$407.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $29.533 | $354.40 |
*price indicative
- RS Stock No.:
- 247-8458
- Mfr. Part No.:
- COORGNLHVYY000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Spandex | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | 2111 | |
| Resistance Features | Breathable | |
| Safety Standard | EN 388 | |
| Series | COORGNLHVYY | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Spandex | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 2111 | ||
Resistance Features Breathable | ||
Safety Standard EN 388 | ||
Series COORGNLHVYY | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- HK
The FRONTIER CONTEGO original HI VIS gloves has 0.8 mm premium breathable synthetic leather palm. Neoprene padded palm for vibration reduction and comfort. Perforated forchettes for increased coolness and air flow.
Hi Vis piping for improved low light visibility
Hi Vis colour for increased day time visibility
Four way stretch spandex for full movement
ID tag for personalised identification
Size small
Pack of 12
Related links
- FRONTIER COORGNLHVYY Yellow Spandex Work Gloves, Size 8
- FRONTIER COORGNLHVYY Yellow Spandex Work Gloves, Size 9
- FRONTIER COORGNLHVYY Yellow Spandex Work Gloves, Size 11
- FRONTIER COORGNLHVYY Yellow Spandex Work Gloves, Size 10
- Mecdex Vibe-Pro Yellow Cotton Para Aramid Polyurethane Size 12
- Tegera TEGERA Black Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Yellow Spandex Work Gloves Nitrile Foam Coating
- Delta Plus APOLLONIT VV734 Black Spandex Work Gloves Nitrile Coating
