FRONTIER Black Leather Work Gloves, Size 11
- RS Stock No.:
- 247-8454
- Mfr. Part No.:
- COORGNLFLBB02XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$324.08
(exc. GST)
$372.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $27.007 | $324.08 |
*price indicative
- RS Stock No.:
- 247-8454
- Mfr. Part No.:
- COORGNLFLBB02XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black | |
| Resistance Features | Breathable | |
| Number of Gloves | 12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black | ||
Resistance Features Breathable | ||
Number of Gloves 12 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HK
The FRONTIER CONTEGO original fingerless glove has 0.8 mm premium breathable synthetic leather palm. Fingerless for ultimate dexterity, neoprene padded palm for vibration reduction and comfort. Perforated forchettes for increased coolness and airflow.
ID Tag for personalised identification
Size XXL
Pack of 12
Related links
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 11
- FRONTIER Contego Black Leather Work Gloves, Size 11
- FRONTIER Black Leather Work Gloves, Size 8
- FRONTIER Black Leather Work Gloves, Size 7
- Tegera TEGERA Black Leather Work Gloves, Size 11
- Tegera OZXR95 Beige Size 11
- Tegera 577 Black Size 11
- Ansell Ringers R-536 Black Leather Work Gloves Polyvinyl Chloride Coating
