FRONTIER Black Leather Work Gloves, Size 7
- RS Stock No.:
- 247-8452
- Mfr. Part No.:
- COORGNLFLBB000S
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$324.08
(exc. GST)
$372.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $27.007 | $324.08 |
*price indicative
- RS Stock No.:
- 247-8452
- Mfr. Part No.:
- COORGNLFLBB000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Leather | |
| Colour | Black | |
| Resistance Features | Breathable | |
| Number of Gloves | 12 | |
| Safety Standard | Cat II 2 1 1 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Leather | ||
Colour Black | ||
Resistance Features Breathable | ||
Number of Gloves 12 | ||
Safety Standard Cat II 2 1 1 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HK
The FRONTIER CONTEGO original fingerless glove has 0.8 mm premium breathable synthetic leather palm. Fingerless for ultimate dexterity, neoprene padded palm for vibration reduction and comfort. Perforated forchettes for increased coolness and airflow.
ID Tag for personalised identification
Size small
Pack of 12
Related links
- FRONTIER Black Leather Work Gloves, Size 8
- FRONTIER Black Leather Work Gloves, Size 11
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 7
- FRONTIER SADDLEBACK IP Black Leather Work Gloves, Size 10
- Tegera TEGERA Black Leather Work Gloves, Size 7
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 11
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 9
- FRONTIER COSADLBAKYB Black Leather Work Gloves, Size 9
