FRONTIER COORIGINLBB Black Leather Work Gloves, Size 7
- RS Stock No.:
- 247-8464
- Mfr. Part No.:
- COORIGINLBB000S
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$354.40
(exc. GST)
$407.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $29.533 | $354.40 |
*price indicative
- RS Stock No.:
- 247-8464
- Mfr. Part No.:
- COORIGINLBB000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Mechanical Hazards EN 388 | 2111 | |
| Number of Gloves | 12 | |
| Resistance Features | Breathable | |
| Series | COORIGINLBB | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Mechanical Hazards EN 388 2111 | ||
Number of Gloves 12 | ||
Resistance Features Breathable | ||
Series COORIGINLBB | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- HK
The FRONTIER CONTEGO mechanic original glove has 0.8 mm premium breathable synthetic leather palm. Neoprene padded palm for vibration reduction and comfort. Perforated forchettes for increased coolness and airflow. Four way stretch spandex for full movement.
ID Tag for personalised identification
Size small
Pack of 12
- RS Stock No. 2478452
- Mfr. Part No. COORGNLFLBB000S
Each
$27.007
- RS Stock No. 2478463
- Mfr. Part No. COORIGINLBB000M
Each
$29.533
- RS Stock No. 2478660
- Mfr. Part No. NIICEFRZRBK000S
Each
$14.623
- RS Stock No. 2478572
- Mfr. Part No. FRRIGSWAGBR000S
Each
$8.601
Related links
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 10
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 11
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 9
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 8
- FRONTIER Black Leather Work Gloves, Size 7
- Tegera TEGERA Black Leather Work Gloves, Size 7
- FRONTIER COSADLBAKYB Black Leather Work Gloves, Size 9
- FRONTIER Black Leather Work Gloves, Size 8












