FRONTIER COORIGINLBB Black Leather Work Gloves, Size 8
- RS Stock No.:
- 247-8463
- Mfr. Part No.:
- COORIGINLBB000M
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$354.40
(exc. GST)
$407.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $29.533 | $354.40 |
*price indicative
- RS Stock No.:
- 247-8463
- Mfr. Part No.:
- COORIGINLBB000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Breathable | |
| Safety Standard | Cat II 2 1 1 1 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | 2111 | |
| Series | COORIGINLBB | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Breathable | ||
Safety Standard Cat II 2 1 1 1 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 2111 | ||
Series COORIGINLBB | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- HK
The FRONTIER CONTEGO mechanic original glove has 0.8 mm premium breathable synthetic leather palm. Neoprene padded palm for vibration reduction and comfort. Perforated forchettes for increased coolness and airflow. Four way stretch spandex for full movement.
ID Tag for personalised identification
Size medium
Pack of 12
Related links
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 7
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 10
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 11
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 9
- FRONTIER Black Leather Work Gloves, Size 8
- FRONTIER SADDLEBACK IP Black Leather Work Gloves, Size 8
- Tegera TEGERA Black Leather Work Gloves, Size 8
- Honeywell Safety RewoCold Grey Size 8
