FRONTIER SADDLEBACK IP Black Leather Work Gloves, Size 10
- RS Stock No.:
- 247-8469
- Mfr. Part No.:
- COSADLBAKYB00XL
- Brand:
- FRONTIER
Subtotal (1 pack of 6 pairs)*
$292.24
(exc. GST)
$336.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $48.707 | $292.24 |
*price indicative
- RS Stock No.:
- 247-8469
- Mfr. Part No.:
- COSADLBAKYB00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Breathable | |
| Mechanical Hazards EN 388 | 3131 | |
| Number of Gloves | 6 | |
| Series | SADDLEBACK IP | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Breathable | ||
Mechanical Hazards EN 388 3131 | ||
Number of Gloves 6 | ||
Series SADDLEBACK IP | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- HK
The FRONTIER CONTEGO saddleback IP+ glove is made up of genuine A grade grain leather. Dimpled premium leather thumb and forefinger saddle for high wear area and enhanced grip. Dimpled premium leather finger tip wrap over protection.
Kevlar® stitching for increased durability
Four way spandex rear for breathability and flexibility
Full leather forchettes for complete protection
Size XL
Pack of 6
Related links
- FRONTIER SADDLEBACK IP Black Leather Work Gloves, Size 8
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 10
- FRONTIER Contego Original Black Leather Work Gloves, Size 10
- Tegera TEGERA Black Leather Work Gloves, Size 10
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 11
- FRONTIER Black Leather Work Gloves, Size 8
- FRONTIER Black Leather Work Gloves, Size 7
- Honeywell Safety RewoCold Grey Size 10
