FRONTIER Versadex Blue Polyurethane Work Gloves, Size 9
- RS Stock No.:
- 247-8482
- Mfr. Part No.:
- COVDEXPK3GL000L
- Brand:
- FRONTIER
Subtotal (1 pair)*
$34.65
(exc. GST)
$39.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $34.65 |
*price indicative
- RS Stock No.:
- 247-8482
- Mfr. Part No.:
- COVDEXPK3GL000L
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | General Purpose | |
| Series | Versadex | |
| Mechanical Hazards EN 388 | 2142 | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features General Purpose | ||
Series Versadex | ||
Mechanical Hazards EN 388 2142 | ||
Number of Gloves 1 | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- HK
The FRONTIER VERSADEX glove has slim cut design for even light duty, sensitive work. PU impregnated material on palm offers great tactility. Thumb crotch for extreme durability. Palm and knuckle padding for comfort, impact protection and anti vibration. Stretch spandex with fourchettes for great fit and breathability.
Colour Grey/Blue/Red
Size large
Pack of 12
Related links
- FRONTIER Versadex Blue Polyurethane Work Gloves, Size 10
- FRONTIER Versadex Blue Polyurethane Work Gloves, Size 7
- FRONTIER Versadex Blue Polyurethane Work Gloves, Size 8
- FRONTIER Versadex Black Polyurethane Work Gloves, Size 9
- Polyco Healthline Dyflex Blue Polyurethane Work Gloves Polyurethane Coating
- Skytec Trigata Blue Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 9, Polyurethane Coating
- FRONTIER Versadex Grey Polyurethane Work Gloves, Size 11
