FRONTIER Versadex Blue Polyurethane Work Gloves, Size 10

Subtotal (1 pair)*

$34.65

(exc. GST)

$39.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$34.65

*price indicative

RS Stock No.:
247-8486
Mfr. Part No.:
COVDEXPK3GL00XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

10

Product Type

Work Gloves

Material

Polyurethane

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Versadex

Resistance Features

General Purpose

Safety Standard

EN 388

Mechanical Hazards EN 388

2142

Number of Gloves

1

Standards/Approvals

CE

COO (Country of Origin):
HK
The FRONTIER VERSADEX glove has slim cut design for even light duty, sensitive work. PU impregnated material on palm offers great tactility. Thumb crotch for extreme durability. Palm and knuckle padding for comfort, impact protection and anti vibration. Stretch spandex with fourchettes for great fit and breathability.

Colour Grey/Blue/Red

Size XL

Pack of 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy