FRONTIER Yellow Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 247-8493
- Mfr. Part No.:
- FRCLTPUC5FY02XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$114.66
(exc. GST)
$131.86
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $9.555 | $114.66 |
*price indicative
- RS Stock No.:
- 247-8493
- Mfr. Part No.:
- FRCLTPUC5FY02XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Colour | Yellow | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388 | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 11 | ||
Product Type Work Gloves | ||
Colour Yellow | ||
EN 388 Puncture Yes | ||
Number of Gloves 12 | ||
Safety Standard EN 388 | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The FRONTIER cooltec5 - HV gloves has cut level 5 protection. Seamless 13 gauge shell for enhanced dexterity, PU coat for wet, oily and dry enhanced grip.
Size XXL
Puncture level 2 protection
Pack quantity 12
Hi vis yellow for increased visibility
Related links
- FRONTIER Yellow Work Gloves Polyurethane Coating
- FRONTIER Yellow Work Gloves Polyurethane Coating
- FRONTIER Blue Work Gloves Polyurethane Coating
- FRONTIER Green Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Black Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Black Nylon Work Gloves Polyurethane, Nitrile Coating
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6200 White Nylon Work Gloves Polyurethane Coating
