FRONTIER Blue Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 247-8686
- Mfr. Part No.:
- NIMLTLITEBL02XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$74.62
(exc. GST)
$85.81
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $6.218 | $74.62 |
*price indicative
- RS Stock No.:
- 247-8686
- Mfr. Part No.:
- NIMLTLITEBL02XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | AS, NZS | |
| Standards/Approvals | EN388:2016 3121X | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 11 | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant | ||
Safety Standard AS, NZS | ||
Standards/Approvals EN388:2016 3121X | ||
- COO (Country of Origin):
- PK
The FRONTIER glove is feather light and breathable with excellent tactility for precise applications. Skin tight athletic grade nylon shell acts as a second skin to provide tactile sensitivity. Provides excellent wet, dry and light oil grip.
Size 2 XL
Length 25 cm
Coating polyurethane
Coating variants palm and knuckle
Coating color black
Liner nylon and spandex knitted liner
Liner color royal blue
Related links
- FRONTIER Blue Work Gloves Polyurethane Coating
- FRONTIER Blue Work Gloves Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 11, Polyurethane Coating
- FRONTIER Blue Knitted Liner Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- FRONTIER Blue Kevlar Work Gloves Latex Coating
- FRONTIER Blue Cotton Size 9, Latex Coating
- FRONTIER Yellow Work Gloves Polyurethane Coating
