FRONTIER Blue Kevlar Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 247-8579
- Mfr. Part No.:
- FRSAFEGRDYB02XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$403.06
(exc. GST)
$463.51
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $33.588 | $403.06 |
*price indicative
- RS Stock No.:
- 247-8579
- Mfr. Part No.:
- FRSAFEGRDYB02XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Kevlar | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Safety Standard | EN 388 | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388 4544 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Kevlar | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Safety Standard EN 388 | ||
Resistance Features Heat Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388 4544 | ||
- COO (Country of Origin):
- LK
The FRONTIER safeguard gloves has seamless 10 gauge shell for heavy duty protection and glass fiber blend shell. Crinkle cut latex coat for assured grip and flexibility.
Cut level 5 protection
Puncture level 4 protection
Size 2 XL
Related links
- FRONTIER Blue Kevlar Work Gloves Latex Coating
- FRONTIER Blue Kevlar Work Gloves Latex Coating
- FRONTIER Blue Kevlar Work Gloves Latex Coating
- FRONTIER Blue Polyester (Liner) Latex Gloves Latex Coating
- Tegera TEGERA Black Size 11, Latex Coating
- Ansell AlphaTec 62-401 Blue Cotton Work Gloves Latex Coating
- NXG Therm Grip Black Size 11, Latex Coating
- Delta Plus VE733 Blue Size 11, Latex Coating
