FRONTIER Blue Polyester (Liner) Latex Gloves, Size 11, Latex Coating
- RS Stock No.:
- 247-8698
- Mfr. Part No.:
- NISPLENDRGB02XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$48.52
(exc. GST)
$55.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $4.043 | $48.52 |
*price indicative
- RS Stock No.:
- 247-8698
- Mfr. Part No.:
- NISPLENDRGB02XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 11 | |
| Product Type | Latex Gloves | |
| Material | Polyester (Liner) | |
| Lining Material | Seamless Polyester Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Coating | Latex | |
| Number of Gloves | 12 | |
| Standards/Approvals | 3142 EN 388 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 11 | ||
Product Type Latex Gloves | ||
Material Polyester (Liner) | ||
Lining Material Seamless Polyester Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Coating Latex | ||
Number of Gloves 12 | ||
Standards/Approvals 3142 EN 388 | ||
- COO (Country of Origin):
- CN
The FRONTIER splendor is made up of seamless polyester cotton liner. Roughened latex coating for excellent wet and dry grip.
Size XXL
Ergonomic design, snug fitting
Excellent abrasion and puncture resistance
Washable at 42 °C
Related links
- FRONTIER Blue Polyester (Liner) Latex Gloves Latex Coating
- FRONTIER Blue Polyester (Liner) Latex Gloves Latex Coating
- FRONTIER FRONTIER SPLENDOR Blue Polyester (Liner) Latex Gloves Latex Coating
- FRONTIER Blue Kevlar Work Gloves Latex Coating
- Tegera TEGERA Orange Polyester (Liner) Work Gloves Latex Coating
- Tegera 682A Grey Polyester (Liner) Work Gloves Latex Coating
- NXG Cut D Grip FC Black HPPE Polyester Steel Work Gloves Latex Coating
- uvex unigrip PL/CL Red Polyester Latex Gloves Latex Coating
