FRONTIER Blue Polyester (Liner) Latex Gloves, Size 8, Latex Coating
- RS Stock No.:
- 247-8696
- Mfr. Part No.:
- NISPLENDRGB000M
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$48.52
(exc. GST)
$55.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $4.043 | $48.52 |
*price indicative
- RS Stock No.:
- 247-8696
- Mfr. Part No.:
- NISPLENDRGB000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Latex Gloves | |
| Size | 8 | |
| Material | Polyester (Liner) | |
| Lining Material | Seamless Polyester Cotton Liner | |
| Colour | Blue | |
| EN 388 Puncture | Yes | |
| Coating | Latex | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Standards/Approvals | 3142 EN 388 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Latex Gloves | ||
Size 8 | ||
Material Polyester (Liner) | ||
Lining Material Seamless Polyester Cotton Liner | ||
Colour Blue | ||
EN 388 Puncture Yes | ||
Coating Latex | ||
Number of Gloves 12 | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Standards/Approvals 3142 EN 388 | ||
- COO (Country of Origin):
- CN
The FRONTIER splendor is made up of seamless polyester cotton liner. Roughened latex coating for excellent wet and dry grip.
Size medium
Ergonomic design, snug fitting
Excellent abrasion and puncture resistance
Washable at 42 °C
Related links
- FRONTIER Blue Polyester (Liner) Latex Gloves Latex Coating
- FRONTIER Blue Polyester (Liner) Latex Gloves Latex Coating
- FRONTIER FRONTIER SPLENDOR Blue Polyester (Liner) Latex Gloves Latex Coating
- FRONTIER Blue Kevlar Work Gloves Latex Coating
- FRONTIER Blue Cotton Size 8, Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Work Gloves Latex Coating
- Tegera 682A Orange Acrylic Work Gloves Latex Coating
- Tegera TEGERA Orange Polyester (Liner) Work Gloves Latex Coating
