FRONTIER Blue Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 247-8682
- Mfr. Part No.:
- NIMLTLITEBL000M
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$74.62
(exc. GST)
$85.81
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $6.218 | $74.62 |
*price indicative
- RS Stock No.:
- 247-8682
- Mfr. Part No.:
- NIMLTLITEBL000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | AS, NZS | |
| Standards/Approvals | Australian Standard AS/NZS 2161.3:2020, EN388:2016 3121X | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 8 | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant | ||
Safety Standard AS, NZS | ||
Standards/Approvals Australian Standard AS/NZS 2161.3:2020, EN388:2016 3121X | ||
- COO (Country of Origin):
- PK
The FRONTIER glove is feather light and breathable with excellent tactility for precise applications. Skin tight athletic grade nylon shell acts as a second skin to provide tactile sensitivity. Provides excellent wet, dry and light oil grip.
Size medium
Length 25 cm
Coating polyurethane
Coating variants palm and knuckle
Coating color black
Liner nylon and spandex knitted liner
Liner color royal blue
Related links
- Delta Plus VENICUTD10 Black Size 8, Polyurethane Coating
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- Liscombe Contact Touch Blue Nylon Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- FRONTIER Blue Work Gloves Polyurethane Coating
- FRONTIER Blue Work Gloves Polyurethane Coating
- FRONTIER Green Nylon Work Gloves Polyurethane Coating
- FRONTIER Blue Kevlar Work Gloves Latex Coating
