FRONTIER Blue Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 247-8681
- Mfr. Part No.:
- NIMLTLITEBL000L
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$80.92
(exc. GST)
$93.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $6.743 | $80.92 |
*price indicative
- RS Stock No.:
- 247-8681
- Mfr. Part No.:
- NIMLTLITEBL000L
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | AS, EN 388:2016, NZS | |
| Resistance Features | Abrasion Resistant | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Standards/Approvals | AS/NZS 2161.3:2020, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 9 | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard AS, EN 388:2016, NZS | ||
Resistance Features Abrasion Resistant | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Standards/Approvals AS/NZS 2161.3:2020, EN388:2016 | ||
- COO (Country of Origin):
- PK
The FRONTIER glove is feather light and breathable with excellent tactility for precise applications. Skin tight athletic grade nylon shell acts as a second skin to provide tactile sensitivity. Provides excellent wet, dry and light oil grip.
Size large
Length 25 cm
Coating polyurethane
Coating variants palm and knuckle
Coating color black
Liner nylon and spandex knitted liner
Liner color royal blue
Related links
- FRONTIER Blue Work Gloves Polyurethane Coating
- FRONTIER Blue Work Gloves Polyurethane Coating
- FRONTIER Yellow Work Gloves Polyurethane Coating
- FRONTIER Ninja Green Nylon Work Gloves Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 9, Polyurethane Coating
- FRONTIER Blue Knitted Liner Work Gloves Polyurethane Coating
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- FRONTIER Blue Leather Work Gloves Leather Coating
