FRONTIER Blue Leather Work Gloves, Size 9, Leather Coating

Subtotal (1 pack of 6 pairs)*

$272.25

(exc. GST)

$313.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$45.375$272.25

*price indicative

RS Stock No.:
247-8417
Mfr. Part No.:
COANTIVIBBW000L
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

9

Product Type

Work Gloves

Material

Leather

Colour

Blue

Resistance Features

Anti-Vibration

Coating

Leather

Number of Gloves

6

Standards/Approvals

No

COO (Country of Origin):
HK
The FRONTIER COANTIVIB CONTEGO AV glove is made using ’A’ grade premium cowhide leather. Cut level 3 protection with neoprene cuff with grip tab closure for comfort and protection.

Size large

Pack quantity 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy