FRONTIER FRCOTWDOTBY Yellow Leather Work Gloves, Size One Size

Subtotal (1 pack of 12 pairs)*

$87.07

(exc. GST)

$100.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$7.256$87.07

*price indicative

RS Stock No.:
247-8517
Mfr. Part No.:
FRDRLLTHRYY0000
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

One Size

Product Type

Work Gloves

Material

Leather

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Mechanical Hazards EN 388

1131

Series

FRCOTWDOTBY

Safety Standard

EN 388

Resistance Features

General Purpose

Standards/Approvals

CE

COO (Country of Origin):
HK
The FRONTIER rancher glove is made up of shoulder split leather. It provides knuckle bar protection.

Size large

Jersey lined for comfort and fit

Rubberized safety cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy