FRONTIER FRGLVFMNTBK Black Polyester Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 247-8524
- Mfr. Part No.:
- FRGLVFMNTBK00XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$52.74
(exc. GST)
$60.65
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 12 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $4.395 | $52.74 |
*price indicative
- RS Stock No.:
- 247-8524
- Mfr. Part No.:
- FRGLVFMNTBK00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Series | FRGLVFMNTBK | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Series FRGLVFMNTBK | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The FRONTIER nitrile sand glove is highly comfortable and highly dexterous seamless 15 gauge polyester liner. Black Nitrile Dip hides dirt & provides excellent wet or dry grip. Dark colorings increase cost effectiveness of glove through reduction of premature disposal.
Size XL
Grip and abrasive resistance
Ideal for grip in oily environment
Related links
- FRONTIER FRGLVFMNTBK Black Polyester Work Gloves Nitrile Coating
- FRONTIER FRGLVFMNTBK Black Polyester Work Gloves Nitrile Coating
- FRONTIER FRGLVFMNTBK Black Polyester Work Gloves Nitrile Coating
- FRONTIER FRGLVFMNTBK Black Nitrile Work Gloves, Size 7
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- DNC GN01 Black Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Black Polyester Work Gloves Nitrile Coating
- Tegera 683A Yellow Acrylic Work Gloves Nitrile Coating
