FRONTIER FRGLVFMNTBK Black Polyester Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$52.70

(exc. GST)

$60.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
12 +$4.392$52.70

*price indicative

RS Stock No.:
247-8522
Mfr. Part No.:
FRGLVFMNTBK000M
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

8

Product Type

Work Gloves

Material

Polyester

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant

Safety Standard

EN 388

Number of Gloves

24

Coating

Nitrile

Series

FRGLVFMNTBK

Mechanical Hazards EN 388

Yes

Standards/Approvals

CE

COO (Country of Origin):
CN
The FRONTIER nitrile sand glove is highly comfortable and highly dexterous seamless 15 gauge polyester liner. Black Nitrile Dip hides dirt & provides excellent wet or dry grip. Dark colorings increase cost effectiveness of glove through reduction of premature disposal.

Size medium

Grip and abrasive resistance

Ideal for grip in oily environment

Related links